SN74AHCT1G32DCKT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 264 180
Unit Price: 2,71000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2 341
Unit Price: 2,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 326
Unit Price: 3,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 49 565
Unit Price: 3,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 433
Unit Price: 3,54000 Kč
Datasheet

Similar


onsemi
In Stock: 2 875
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 1 922
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 7 282
Unit Price: 2,08000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 495
Unit Price: 2,92000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6 953
Unit Price: 2,08000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G32DCKT

DigiKey Part Number
296-32250-2-ND - Tape & Reel (TR)
296-32250-1-ND - Cut Tape (CT)
296-32250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G32DCKT
Description
IC GATE OR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G32DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 53 050 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

53 050In Stock
Ships from Rochester Electronics, LLC