
74AHCT1G32GV,125 | |
|---|---|
DigiKey Part Number | 1727-4207-2-ND - Tape & Reel (TR) 1727-4207-1-ND - Cut Tape (CT) 1727-4207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32GV,125 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 100 | 1,52660 Kč | 152,66 Kč |
| 250 | 1,39344 Kč | 348,36 Kč |
| 500 | 1,31364 Kč | 656,82 Kč |
| 1 000 | 1,24791 Kč | 1 247,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16679 Kč | 3 500,37 Kč |
| 6 000 | 1,12707 Kč | 6 762,42 Kč |
| 9 000 | 1,10715 Kč | 9 964,35 Kč |
| 15 000 | 1,08513 Kč | 16 276,95 Kč |
| 21 000 | 1,07225 Kč | 22 517,25 Kč |
| 30 000 | 1,05986 Kč | 31 795,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

