5 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SET32FU,LJ(CT

DigiKey Part Number
TC7SET32FULJ(CTTR-ND - Tape & Reel (TR)
TC7SET32FULJ(CTCT-ND - Cut Tape (CT)
TC7SET32FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SET32FU,LJ(CT
Description
IC GATE OR 1CH 2-INP 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SET32FU,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,43600 Kč14,36 Kč
251,25680 Kč31,42 Kč
1001,05900 Kč105,90 Kč
2500,96292 Kč240,73 Kč
5000,90464 Kč452,32 Kč
1 0000,85700 Kč857,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77391 Kč2 321,73 Kč
6 0000,74590 Kč4 475,40 Kč
9 0000,73184 Kč6 586,56 Kč
15 0000,71628 Kč10 744,20 Kč
21 0000,70719 Kč14 850,99 Kč
30 0000,69844 Kč20 953,20 Kč
75 0000,67961 Kč50 970,75 Kč
150 0000,66826 Kč100 239,00 Kč
300 0000,65892 Kč197 676,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč