
NC7ST32P5X | |
|---|---|
DigiKey Part Number | NC7ST32P5XTR-ND - Tape & Reel (TR) NC7ST32P5XCT-ND - Cut Tape (CT) NC7ST32P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST32P5X |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST32P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 25 | 0,87400 Kč | 21,85 Kč |
| 100 | 0,73240 Kč | 73,24 Kč |
| 250 | 0,66164 Kč | 165,41 Kč |
| 500 | 0,61960 Kč | 309,80 Kč |
| 1 000 | 0,58506 Kč | 585,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54220 Kč | 1 626,60 Kč |
| 6 000 | 0,52126 Kč | 3 127,56 Kč |
| 9 000 | 0,51079 Kč | 4 597,11 Kč |
| 15 000 | 0,49916 Kč | 7 487,40 Kč |
| 21 000 | 0,49237 Kč | 10 339,77 Kč |
| 30 000 | 0,48583 Kč | 14 574,90 Kč |
| 75 000 | 0,47176 Kč | 35 382,00 Kč |
| 150 000 | 0,46329 Kč | 69 493,50 Kč |
| 300 000 | 0,45631 Kč | 136 893,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

