
SN74AHCT1G32DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G32DCK3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G32DCK3CT-ND - Cut Tape (CT) 296-SN74AHCT1G32DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G32DCK3 |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G32DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,93200 Kč | 39,32 Kč |
| 25 | 3,49560 Kč | 87,39 Kč |
| 100 | 2,99610 Kč | 299,61 Kč |
| 250 | 2,75972 Kč | 689,93 Kč |
| 500 | 2,61740 Kč | 1 308,70 Kč |
| 1 000 | 2,50026 Kč | 2 500,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29615 Kč | 6 888,45 Kč |
| 6 000 | 2,22666 Kč | 13 359,96 Kč |
| 9 000 | 2,19187 Kč | 19 726,83 Kč |
| 15 000 | 2,15331 Kč | 32 299,65 Kč |
| 21 000 | 2,13078 Kč | 44 746,38 Kč |
| 30 000 | 2,10912 Kč | 63 273,60 Kč |
| 75 000 | 2,06246 Kč | 154 684,50 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |











