
SN74AHC1G86QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-32235-2-ND - Tape & Reel (TR) 296-32235-1-ND - Cut Tape (CT) 296-32235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86QDBVRQ1 |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86QDBVRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package SOT-23-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 25 | 3,91240 Kč | 97,81 Kč |
| 100 | 3,36400 Kč | 336,40 Kč |
| 250 | 3,10412 Kč | 776,03 Kč |
| 500 | 2,94646 Kč | 1 473,23 Kč |
| 1 000 | 2,81654 Kč | 2 816,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65637 Kč | 7 969,11 Kč |
| 6 000 | 2,57798 Kč | 15 467,88 Kč |
| 9 000 | 2,53874 Kč | 22 848,66 Kč |
| 15 000 | 2,49522 Kč | 37 428,30 Kč |
| 21 000 | 2,46980 Kč | 51 865,80 Kč |
| 30 000 | 2,44534 Kč | 73 360,20 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |











