Fiber Optic Receiver Optical 50MBd -24dBm 3.135V ~ 5.25V 30 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-2418Z

DigiKey Part Number
516-3605-ND
Manufacturer
Manufacturer Product Number
AFBR-2418Z
Description
FIBER OPTIC RECEIVER 50MBD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver Optical 50MBd -24dBm 3.135V ~ 5.25V 30 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.135V ~ 5.25V
Manufacturer
Broadcom Limited
Power - Minimum Receivable
-24dBm
Series
Current - Supply
30 mA
Packaging
Bulk
Applications
Optical
Part Status
Active
Base Product Number
Data Rate
50MBd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,56000 Kč676,56 Kč
60485,57883 Kč29 134,73 Kč
120468,03667 Kč56 164,40 Kč
Manufacturers Standard Package
Unit Price without VAT:676,56000 Kč
Unit Price with VAT:818,63760 Kč