
CD4072BPW | |
|---|---|
DigiKey Part Number | 296-32907-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4072BPW |
Description | IC GATE OR 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4072BPW Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 90 | 9,31611 Kč | 838,45 Kč |
| 180 | 8,81917 Kč | 1 587,45 Kč |
| 270 | 8,56952 Kč | 2 313,77 Kč |
| 540 | 8,20478 Kč | 4 430,58 Kč |
| 1 080 | 7,90419 Kč | 8 536,53 Kč |
| 2 520 | 7,60794 Kč | 19 172,01 Kč |
| 5 040 | 7,41296 Kč | 37 361,32 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |








