
CD4071BPWR | |
|---|---|
DigiKey Part Number | 296-24349-2-ND - Tape & Reel (TR) 296-24349-1-ND - Cut Tape (CT) 296-24349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4071BPWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4071BPWR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,15864 Kč | 1 789,66 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,71453 Kč | 6 714,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,35967 Kč | 12 719,34 Kč |
| 4 000 | 6,18165 Kč | 24 726,60 Kč |
| 6 000 | 6,09247 Kč | 36 554,82 Kč |
| 10 000 | 5,99367 Kč | 59 936,70 Kč |
| 14 000 | 5,93591 Kč | 83 102,74 Kč |
| 20 000 | 5,88040 Kč | 117 608,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



