
SN74AHCT1G04DCKR | |
|---|---|
DigiKey Part Number | 296-4706-2-ND - Tape & Reel (TR) 296-4706-1-ND - Cut Tape (CT) 296-4706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G04DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G04SE-7 | Diodes Incorporated | 4 571 | 74AHCT1G04SE-7DICT-ND | 2,31000 Kč | Direct |
| 74AHCT1G04GV,125 | Nexperia USA Inc. | 29 863 | 1727-6023-1-ND | 3,99000 Kč | Similar |
| 74AHCT1G04GW-Q100H | Nexperia USA Inc. | 1 738 | 1727-7858-1-ND | 3,36000 Kč | Similar |
| TC7SET04FU,LJ(CT | Toshiba Semiconductor and Storage | 63 088 | TC7SET04FULJ(CTCT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,72200 Kč | 43,05 Kč |
| 100 | 1,45730 Kč | 145,73 Kč |
| 250 | 1,32960 Kč | 332,40 Kč |
| 500 | 1,25316 Kč | 626,58 Kč |
| 1 000 | 1,19017 Kč | 1 190,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11212 Kč | 3 336,36 Kč |
| 6 000 | 1,07401 Kč | 6 444,06 Kč |
| 9 000 | 1,05489 Kč | 9 494,01 Kč |
| 15 000 | 1,03370 Kč | 15 505,50 Kč |
| 21 000 | 1,02133 Kč | 21 447,93 Kč |
| 30 000 | 1,00943 Kč | 30 282,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











