Mosfet Array 30V 8.6A, 7.3A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 8.6A, 7.3A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8858CZ

DigiKey Part Number
FDS8858CZTR-ND - Tape & Reel (TR)
FDS8858CZCT-ND - Cut Tape (CT)
FDS8858CZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8858CZ
Description
MOSFET N/P-CH 30V 8.6A 8SOIC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8.6A, 7.3A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS8858CZ Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
17mOhm @ 8.6A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1205pF @ 15V
Part Status
Active
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8.6A, 7.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4616Alpha & Omega Semiconductor Inc.10 224785-1043-1-ND31,50000 KčSimilar
TSM8568CS RLGTaiwan Semiconductor Corporation19 734TSM8568CSRLGCT-ND28,98000 KčSimilar
In-Stock: 1 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1021,06100 Kč210,61 Kč
10014,00990 Kč1 400,99 Kč
50010,98028 Kč5 490,14 Kč
1 00010,00513 Kč10 005,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,36418 Kč20 910,45 Kč
5 0007,75456 Kč38 772,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč