
320861 | |
|---|---|
DigiKey Part Number | A1076-ND |
Manufacturer | |
Manufacturer Product Number | 320861 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,66000 Kč | 383,00 Kč |
| 100 | 7,29470 Kč | 729,47 Kč |
| 250 | 6,83696 Kč | 1 709,24 Kč |
| 500 | 6,51022 Kč | 3 255,11 Kč |
| 1 000 | 6,19924 Kč | 6 199,24 Kč |
| 3 000 | 5,73672 Kč | 17 210,16 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |
















