
2-2177198-1 | |
|---|---|
DigiKey Part Number | 2-2177198-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2177198-1 |
Description | COVER,10 POS. MQS,NA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-2177198-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 10 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,26152 Kč | 20 523,04 Kč |
| Unit Price without VAT: | 10,26152 Kč |
|---|---|
| Unit Price with VAT: | 12,41644 Kč |











