
1-325150-0 | |
|---|---|
DigiKey Part Number | A134940TR-ND - Tape & Reel (TR) A134940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-325150-0 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-325150-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 1.056" (26.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,88300 Kč | 488,83 Kč |
| 25 | 45,82600 Kč | 1 145,65 Kč |
| 50 | 43,63380 Kč | 2 181,69 Kč |
| 100 | 41,54870 Kč | 4 154,87 Kč |
| 250 | 38,94708 Kč | 9 736,77 Kč |
| 500 | 37,08792 Kč | 18 543,96 Kč |
| 1 000 | 36,57264 Kč | 36 572,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,10201 Kč | 85 255,02 Kč |
| 5 000 | 32,47605 Kč | 162 380,25 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |





