
0040.1101 | |
|---|---|
DigiKey Part Number | 486-3654-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1101 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Black | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 0.591" L x 0.157" W (15.00mm x 4.00mm) | |
Height | 0.256" (6.50mm) | |
Plating | Gold | |
Material - Insulation | Polycarbonate (PC) | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 60,14680 Kč | 1 503,67 Kč |
| 50 | 57,27420 Kč | 2 863,71 Kč |
| 100 | 54,53810 Kč | 5 453,81 Kč |
| 300 | 50,46940 Kč | 15 140,82 Kč |
| 500 | 48,68260 Kč | 24 341,30 Kč |
| 1 000 | 46,36022 Kč | 46 360,22 Kč |
| 2 500 | 43,46015 Kč | 108 650,38 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











