Inverter IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G04SE-7

DigiKey Part Number
74AHCT1G04SE-7DITR-ND - Tape & Reel (TR)
74AHCT1G04SE-7DICT-ND - Cut Tape (CT)
74AHCT1G04SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G04SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G04SE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 571
Factory Stock: 39 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,59600 Kč15,96 Kč
251,40280 Kč35,07 Kč
1001,18220 Kč118,22 Kč
2501,07592 Kč268,98 Kč
5001,01210 Kč506,05 Kč
1 0000,95961 Kč959,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89458 Kč2 683,74 Kč
6 0000,86274 Kč5 176,44 Kč
9 0000,84680 Kč7 621,20 Kč
15 0000,82913 Kč12 436,95 Kč
21 0000,81880 Kč17 194,80 Kč
30 0000,80887 Kč24 266,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč