
LMZ13610TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ13610TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ13610TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ13610TZ/NOPB Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 10A |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-11, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,01000 Kč | 602,01 Kč |
| 5 | 579,71200 Kč | 2 898,56 Kč |
| 10 | 570,28500 Kč | 5 702,85 Kč |
| 32 | 554,83281 Kč | 17 754,65 Kč |
| 64 | 545,80688 Kč | 34 931,64 Kč |
| 128 | 536,91391 Kč | 68 724,98 Kč |
| 256 | 528,15629 Kč | 135 208,01 Kč |
| Unit Price without VAT: | 602,01000 Kč |
|---|---|
| Unit Price with VAT: | 728,43210 Kč |













