
SN74AHCT125DR | |
|---|---|
DigiKey Part Number | 296-4652-2-ND - Tape & Reel (TR) 296-4652-1-ND - Cut Tape (CT) 296-4652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125DR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT125S14-13 | Diodes Incorporated | 1 779 | 31-74AHCT125S14-13CT-ND | 4,62000 Kč | Direct |
| MC74VHCT125ADR2G | onsemi | 9 550 | MC74VHCT125ADR2GOSCT-ND | 7,35000 Kč | Direct |
| 74AHCT125D,118 | Nexperia USA Inc. | 234 | 1727-7293-1-ND | 7,98000 Kč | Upgrade |
| 74AHCT125T14-13 | Diodes Incorporated | 1 972 | 31-74AHCT125T14-13CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,17600 Kč | 517,60 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,56958 Kč | 2 284,79 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,18381 Kč | 10 459,53 Kč |
| 5 000 | 4,06446 Kč | 20 322,30 Kč |
| 7 500 | 4,00465 Kč | 30 034,88 Kč |
| 12 500 | 3,93842 Kč | 49 230,25 Kč |
| 17 500 | 3,89969 Kč | 68 244,57 Kč |
| 25 000 | 3,86246 Kč | 96 561,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










