


SMAJ17A | |
|---|---|
DigiKey Part Number | SMAJ17ABTR-ND - Tape & Reel (TR) SMAJ17ABCT-ND - Cut Tape (CT) SMAJ17ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27520 Kč | 427,52 Kč |
| 500 | 3,20388 Kč | 1 601,94 Kč |
| 1 000 | 2,85762 Kč | 2 857,62 Kč |
| 2 000 | 2,56606 Kč | 5 132,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24994 Kč | 11 249,70 Kč |
| 10 000 | 2,05438 Kč | 20 543,80 Kč |
| 15 000 | 1,95472 Kč | 29 320,80 Kč |
| 25 000 | 1,84271 Kč | 46 067,75 Kč |
| 35 000 | 1,77638 Kč | 62 173,30 Kč |
| 50 000 | 1,71192 Kč | 85 596,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |








