
SN74AHC86PWR | |
|---|---|
DigiKey Part Number | 296-4628-2-ND - Tape & Reel (TR) 296-4628-1-ND - Cut Tape (CT) 296-4628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC86T14-13 | Diodes Incorporated | 2 585 | 31-74AHC86T14-13CT-ND | 0,19000 Kč | Direct |
| NLVVHC86DTR2G | onsemi | 2 500 | 488-NLVVHC86DTR2GCT-ND | 0,18887 Kč | Similar |
| 74AHC86PW-Q100J | Nexperia USA Inc. | 547 | 1727-74AHC86PW-Q100JCT-ND | 0,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,13040 Kč | 128,26 Kč |
| 100 | 4,43600 Kč | 443,60 Kč |
| 250 | 4,10436 Kč | 1 026,09 Kč |
| 500 | 3,90498 Kč | 1 952,49 Kč |
| 1 000 | 3,74085 Kč | 3 740,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,60561 Kč | 7 211,22 Kč |
| 4 000 | 3,49424 Kč | 13 976,96 Kč |
| 6 000 | 3,43852 Kč | 20 631,12 Kč |
| 10 000 | 3,37671 Kč | 33 767,10 Kč |
| 14 000 | 3,34063 Kč | 46 768,82 Kč |
| 20 000 | 3,30591 Kč | 66 118,20 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |










