
74AHC86T14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC86T14-13TR-ND - Tape & Reel (TR) 31-74AHC86T14-13CT-ND - Cut Tape (CT) 31-74AHC86T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC86T14-13 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 25 | 2,75280 Kč | 68,82 Kč |
| 100 | 2,34830 Kč | 234,83 Kč |
| 250 | 2,15728 Kč | 539,32 Kč |
| 500 | 2,04176 Kč | 1 020,88 Kč |
| 1 000 | 1,94665 Kč | 1 946,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,84604 Kč | 4 615,10 Kč |
| 5 000 | 1,78544 Kč | 8 927,20 Kč |
| 7 500 | 1,75509 Kč | 13 163,18 Kč |
| 12 500 | 1,72145 Kč | 21 518,12 Kč |
| 17 500 | 1,70179 Kč | 29 781,32 Kč |
| 25 000 | 1,68289 Kč | 42 072,25 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

