33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768KE336M1HLAE042

DigiKey Part Number
399-A768KE336M1HLAE042TR-ND - Tape & Reel (TR)
399-A768KE336M1HLAE042CT-ND - Cut Tape (CT)
399-A768KE336M1HLAE042DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KE336M1HLAE042
Description
CAP ALUM POLY 33UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KE336M1HLAE042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
42mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,42800 Kč94,28 Kč
507,06380 Kč353,19 Kč
1006,30990 Kč630,99 Kč
5005,01054 Kč2 505,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,60087 Kč4 600,87 Kč
2 0004,25987 Kč8 519,74 Kč
3 0004,08782 Kč12 263,46 Kč
5 0003,89601 Kč19 480,05 Kč
7 0003,78324 Kč26 482,68 Kč
10 0003,67431 Kč36 743,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč