100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A765EB107M1CLAE025

DigiKey Part Number
399-13672-2-ND - Tape & Reel (TR)
399-13672-1-ND - Cut Tape (CT)
399-13672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A765EB107M1CLAE025
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A765EB107M1CLAE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
100 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXK160ARA101MF611Chemi-Con153565-APXK160ARA101MF611CT-ND32,95000 KčParametric Equivalent
APXK160ARA101MF61GChemi-Con6 236565-3675-1-ND32,33000 KčParametric Equivalent
VSE1C101MCB6357Chinsan (Elite)9604191-VSE1C101MCB6357CT-ND17,10000 KčParametric Equivalent
In-Stock: 15 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1011,26200 Kč112,62 Kč
508,48400 Kč424,20 Kč
1007,60390 Kč760,39 Kč
5006,08522 Kč3 042,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,60658 Kč5 606,58 Kč
2 0005,20877 Kč10 417,54 Kč
3 0005,00796 Kč15 023,88 Kč
5 0004,78408 Kč23 920,40 Kč
7 0004,65253 Kč32 567,71 Kč
10 0004,52544 Kč45 254,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč