100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXK160ARA101MF61G

DigiKey Part Number
565-3675-2-ND - Tape & Reel (TR)
565-3675-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APXK160ARA101MF61G
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXK160ARA101MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.228" (5.80mm)
Capacitance
100 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
24mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1020,87600 Kč208,76 Kč
5016,10880 Kč805,44 Kč
10014,59680 Kč1 459,68 Kč
50011,99734 Kč5 998,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,17855 Kč11 178,55 Kč
2 00010,49824 Kč20 996,48 Kč
3 00010,15510 Kč30 465,30 Kč
5 0009,77255 Kč48 862,75 Kč
7 0009,54783 Kč66 834,81 Kč
10 0009,33069 Kč93 306,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč