
APXK160ARA101MF611 | |
|---|---|
DigiKey Part Number | 565-APXK160ARA101MF611TR-ND - Tape & Reel (TR) 565-APXK160ARA101MF611CT-ND - Cut Tape (CT) 565-APXK160ARA101MF611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK160ARA101MF611 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXK160ARA101MF61G | Chemi-Con | 6 236 | 565-3675-1-ND | 32,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 21,31400 Kč | 213,14 Kč |
| 50 | 16,45080 Kč | 822,54 Kč |
| 100 | 14,91380 Kč | 1 491,38 Kč |
| 500 | 12,26846 Kč | 6 134,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,83833 Kč | 7 838,33 Kč |
| 2 000 | 7,32133 Kč | 14 642,66 Kč |
| 3 000 | 7,06042 Kč | 21 181,26 Kč |
| 5 000 | 6,76961 Kč | 33 848,05 Kč |
| 7 000 | 6,59871 Kč | 46 190,97 Kč |
| 10 000 | 6,43363 Kč | 64 336,30 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

