XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC86PW

DigiKey Part Number
296-33683-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC86PW
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC86PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC86PWRTexas Instruments4 753296-4628-1-ND8,34000 KčParametric Equivalent
74VHC86MTCXonsemi2 17374VHC86MTCXCT-ND6,67000 KčDirect
MC74VHC86DTR2Gonsemi2 500MC74VHC86DTR2GOSCT-ND6,67000 KčDirect
74AHC86T14-13Diodes Incorporated2 58531-74AHC86T14-13CT-ND4,59000 KčSimilar
NLVVHC86DTR2Gonsemi2 500488-NLVVHC86DTR2GCT-ND4,59789 KčSimilar
In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč