
74VHC86MTCX | |
|---|---|
DigiKey Part Number | 74VHC86MTCXTR-ND - Tape & Reel (TR) 74VHC86MTCXCT-ND - Cut Tape (CT) 74VHC86MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC86MTCX |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLVVHC86DTR2G | onsemi | 2 500 | 488-NLVVHC86DTR2GCT-ND | 4,59789 Kč | Similar |
| SN74AHC86PW | Texas Instruments | 9 | 296-33683-5-ND | 20,65000 Kč | Direct |
| SN74AHC86PWR | Texas Instruments | 4 753 | 296-4628-1-ND | 8,34000 Kč | Direct |
| 74AHC86PW-Q100J | Nexperia USA Inc. | 547 | 1727-74AHC86PW-Q100JCT-ND | 7,09000 Kč | Similar |
| SN74AHC86DBR | Texas Instruments | 53 817 | 296-4626-1-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,54600 Kč | 45,46 Kč |
| 25 | 4,03760 Kč | 100,94 Kč |
| 100 | 3,47660 Kč | 347,66 Kč |
| 250 | 3,20756 Kč | 801,89 Kč |
| 500 | 3,04574 Kč | 1 522,87 Kč |
| 1 000 | 2,91247 Kč | 2 912,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,77178 Kč | 6 929,45 Kč |
| 5 000 | 2,68690 Kč | 13 434,50 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

