
SN74AHC1G32DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G32DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G32DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G32DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DCK3 |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DCK3 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G32DCKR | Texas Instruments | 13 874 | 296-8749-1-ND | 2,09000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,35900 Kč | 43,59 Kč |
| 25 | 3,87080 Kč | 96,77 Kč |
| 100 | 3,32850 Kč | 332,85 Kč |
| 250 | 3,06992 Kč | 767,48 Kč |
| 500 | 2,91394 Kč | 1 456,97 Kč |
| 1 000 | 2,78567 Kč | 2 785,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62689 Kč | 7 880,67 Kč |
| 6 000 | 2,54920 Kč | 15 295,20 Kč |
| 9 000 | 2,51031 Kč | 22 592,79 Kč |
| 15 000 | 2,46719 Kč | 37 007,85 Kč |
| 21 000 | 2,44200 Kč | 51 282,00 Kč |
| 30 000 | 2,41777 Kč | 72 533,10 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |











