
SN74AHC1G08DCKR | |
|---|---|
DigiKey Part Number | 296-8743-2-ND - Tape & Reel (TR) 296-8743-1-ND - Cut Tape (CT) 296-8743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 100 | 0,98900 Kč | 98,90 Kč |
| 250 | 0,89872 Kč | 224,68 Kč |
| 500 | 0,84412 Kč | 422,06 Kč |
| 1 000 | 0,79918 Kč | 799,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74340 Kč | 2 230,20 Kč |
| 6 000 | 0,71607 Kč | 4 296,42 Kč |
| 9 000 | 0,70241 Kč | 6 321,69 Kč |
| 15 000 | 0,68726 Kč | 10 308,90 Kč |
| 21 000 | 0,67841 Kč | 14 246,61 Kč |
| 30 000 | 0,66990 Kč | 20 097,00 Kč |
| 75 000 | 0,65157 Kč | 48 867,75 Kč |
| 150 000 | 0,64052 Kč | 96 078,00 Kč |
| 300 000 | 0,63143 Kč | 189 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






