
SN74ACT8541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT8541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT8541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT8541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT8541QPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT8541QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,42000 Kč | 104,20 Kč |
| 25 | 9,36320 Kč | 234,08 Kč |
| 100 | 8,19060 Kč | 819,06 Kč |
| 250 | 7,63188 Kč | 1 907,97 Kč |
| 500 | 7,29466 Kč | 3 647,33 Kč |
| 1 000 | 7,18205 Kč | 7 182,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,67411 Kč | 20 022,33 Kč |
| 6 000 | 6,50642 Kč | 39 038,52 Kč |
| 9 000 | 6,42240 Kč | 57 801,60 Kč |
| 15 000 | 6,32931 Kč | 94 939,65 Kč |
| 21 000 | 6,27490 Kč | 131 772,90 Kč |
| 30 000 | 6,22261 Kč | 186 678,30 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |









