4 Circuit IC Switch 2:1 14Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5434BRUZ-REEL7

DigiKey Part Number
ADG5434BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG5434BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG5434BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5434BRUZ-REEL7
Description
IC SWITCH SPDT X 4 14OHM 20TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 14Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5434BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
186ns, 104ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
176pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
15pF, 23pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-60dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
14Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
300mOhm
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
20-TSSOP
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5434BRUZAnalog Devices Inc.1 093505-ADG5434BRUZ-ND201,46000 KčParametric Equivalent
MAX333ACUP+Analog Devices Inc./Maxim Integrated107MAX333ACUP+-ND284,05000 KčSimilar
MAX333ACUP+TAnalog Devices Inc./Maxim Integrated2 695MAX333ACUP+TCT-ND284,05000 KčSimilar
MAX333AEUP+Analog Devices Inc./Maxim Integrated5 138MAX333AEUP+-ND312,00000 KčSimilar
MAX333AEUP+TAnalog Devices Inc./Maxim Integrated3 704MAX333AEUP+TCT-ND312,00000 KčSimilar
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,46000 Kč201,46 Kč
10156,87500 Kč1 568,75 Kč
25145,71320 Kč3 642,83 Kč
100133,45230 Kč13 345,23 Kč
250131,14604 Kč32 786,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000121,18380 Kč121 183,80 Kč
Manufacturers Standard Package
Unit Price without VAT:201,46000 Kč
Unit Price with VAT:243,76660 Kč