
TPS3808EG50DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3808EG50DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3808EG50DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3808EG50DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG50DBVRQ1 |
Description | AUTOMOTIVE, 600NA ULTRA-LOW QUIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG50DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,28000 Kč | 43,28 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 25 | 29,07000 Kč | 726,75 Kč |
| 100 | 25,96590 Kč | 2 596,59 Kč |
| 250 | 24,48532 Kč | 6 121,33 Kč |
| 500 | 23,59276 Kč | 11 796,38 Kč |
| 1 000 | 22,85789 Kč | 22 857,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,95061 Kč | 65 851,83 Kč |
| 6 000 | 21,50657 Kč | 129 039,42 Kč |
| 9 000 | 21,28424 Kč | 191 558,16 Kč |
| Unit Price without VAT: | 43,28000 Kč |
|---|---|
| Unit Price with VAT: | 52,36880 Kč |





