
SN74AC7541QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC7541QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74AC7541QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74AC7541QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC7541QDGSRQ1 |
Description | IC BUFF 1.5V/6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-VSSOP |
Output Type Open Drain |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC7541DGSR | Texas Instruments | 4 520 | 296-SN74AC7541DGSRCT-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 250 | 5,95084 Kč | 1 487,71 Kč |
| 500 | 5,67744 Kč | 2 838,72 Kč |
| 1 000 | 5,52583 Kč | 5 525,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,07152 Kč | 25 357,60 Kč |
| 10 000 | 4,95370 Kč | 49 537,00 Kč |
| 15 000 | 4,89469 Kč | 73 420,35 Kč |
| 25 000 | 4,82932 Kč | 120 733,00 Kč |
| 35 000 | 4,79111 Kč | 167 688,85 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










