
SN74AC595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AC595BQBRTR-ND - Tape & Reel (TR) 296-SN74AC595BQBRCT-ND - Cut Tape (CT) 296-SN74AC595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC595BQBR |
Description | IC TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC595BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,28300 Kč | 92,83 Kč |
| 25 | 8,31040 Kč | 207,76 Kč |
| 100 | 7,25590 Kč | 725,59 Kč |
| 250 | 6,75200 Kč | 1 688,00 Kč |
| 500 | 6,44762 Kč | 3 223,81 Kč |
| 1 000 | 6,31247 Kč | 6 312,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,88804 Kč | 17 664,12 Kč |
| 6 000 | 5,73672 Kč | 34 420,32 Kč |
| 9 000 | 5,66093 Kč | 50 948,37 Kč |
| 15 000 | 5,57697 Kč | 83 654,55 Kč |
| 21 000 | 5,52791 Kč | 116 086,11 Kč |
| 30 000 | 5,48071 Kč | 164 421,30 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |










