
KC2520Z24.0000C1GX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z24.0000C1GX00TR-ND - Tape & Reel (TR) 478-KC2520Z24.0000C1GX00CT-ND - Cut Tape (CT) 478-KC2520Z24.0000C1GX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z24.0000C1GX00 |
Description | CLOCK OSCILLITORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 22,90200 Kč | 229,02 Kč |
| 25 | 21,59720 Kč | 539,93 Kč |
| 100 | 19,80590 Kč | 1 980,59 Kč |
| 250 | 18,73280 Kč | 4 683,20 Kč |
| 500 | 17,97292 Kč | 8 986,46 Kč |
| 1 000 | 17,25679 Kč | 17 256,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,91284 Kč | 33 825,68 Kč |
| 4 000 | 16,26344 Kč | 65 053,76 Kč |
| 6 000 | 15,90103 Kč | 95 406,18 Kč |
| 10 000 | 15,46207 Kč | 154 620,70 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |










