
LMK6CE05000DDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE05000DDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE05000DDLFRCT-ND - Cut Tape (CT) 296-LMK6CE05000DDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE05000DDLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK6CE05000DDLFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 31,51800 Kč | 315,18 Kč |
| 25 | 29,80880 Kč | 745,22 Kč |
| 50 | 28,57400 Kč | 1 428,70 Kč |
| 100 | 27,39400 Kč | 2 739,40 Kč |
| 250 | 25,90564 Kč | 6 476,41 Kč |
| 500 | 24,83476 Kč | 12 417,38 Kč |
| 1 000 | 23,80858 Kč | 23 808,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,26985 Kč | 66 809,55 Kč |
| 6 000 | 21,35168 Kč | 128 110,08 Kč |
| 9 000 | 20,83251 Kč | 187 492,59 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


