
SN65LVCP22PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVCP22PWRTR-ND - Tape & Reel (TR) 296-SN65LVCP22PWRCT-ND - Cut Tape (CT) 296-SN65LVCP22PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP22PWR |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP22PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Crosspoint Switch | Supplier Device Package 16-TSSOP |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CP22MT/NOPB | Texas Instruments | 49 | DS90CP22MT/NOPB-ND | 193,18000 Kč | Parametric Equivalent |
| SN65LVCP22PWR | Texas Instruments | 1 595 | 296-SN65LVCP22PWRCT-ND | 130,82000 Kč | Parametric Equivalent |
| SN65LVDS122PWR | Texas Instruments | 2 468 | 296-SN65LVDS122PWRCT-ND | 245,26000 Kč | Parametric Equivalent |
| SN65LVDT122PWR | Texas Instruments | 12 785 | SN65LVDT122PWR-ND | 153,49537 Kč | Parametric Equivalent |
| MAX9152EUE+ | Analog Devices Inc./Maxim Integrated | 75 | MAX9152EUE+-ND | 299,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 100,34900 Kč | 1 003,49 Kč |
| 25 | 92,73560 Kč | 2 318,39 Kč |
| 100 | 84,35320 Kč | 8 435,32 Kč |
| 250 | 81,28072 Kč | 20 320,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 74,33565 Kč | 148 671,30 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |









