
DS90CP22MT/NOPB | |
|---|---|
DigiKey Part Number | DS90CP22MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CP22MT/NOPB |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CP22MT/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:2 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVCP22PWR | Texas Instruments | 1 595 | 296-SN65LVCP22PWRCT-ND | 130,82000 Kč | Parametric Equivalent |
| SN65LVDS122PWR | Texas Instruments | 2 468 | 296-SN65LVDS122PWRCT-ND | 245,26000 Kč | Parametric Equivalent |
| SN65LVDT122PWR | Texas Instruments | 12 785 | SN65LVDT122PWR-ND | 153,49537 Kč | Parametric Equivalent |
| MAX9152EUE+ | Analog Devices Inc./Maxim Integrated | 75 | MAX9152EUE+-ND | 299,43000 Kč | Parametric Equivalent |
| MAX9152EUE+T | Analog Devices Inc./Maxim Integrated | 1 775 | 175-MAX9152EUE+TCT-ND | 299,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 150,15700 Kč | 1 501,57 Kč |
| 92 | 128,16087 Kč | 11 790,80 Kč |
| 184 | 123,66109 Kč | 22 753,64 Kč |
| 276 | 121,40801 Kč | 33 508,61 Kč |
| 552 | 118,10386 Kč | 65 193,33 Kč |
| 1 012 | 115,69670 Kč | 117 085,06 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |

