Crosspoint Switch 1 x 2:2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS122PWR

DigiKey Part Number
296-SN65LVDS122PWRTR-ND - Tape & Reel (TR)
296-SN65LVDS122PWRCT-ND - Cut Tape (CT)
296-SN65LVDS122PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS122PWR
Description
IC CROSSPOINT SW 1X2:2 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS122PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Crosspoint Switch
Supplier Device Package
16-TSSOP
Circuit
1 x 2:2
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90CP22MT/NOPBTexas Instruments49DS90CP22MT/NOPB-ND7,82000 KčParametric Equivalent
SN65LVDT122PWRTexas Instruments12 785SN65LVDT122PWR-ND6,21268 KčParametric Equivalent
SN65LVDS122PWRochester Electronics, LLC7112156-SN65LVDS122PW-ND11,49000 KčParametric Equivalent
SN65LVDS122PWG4Rochester Electronics, LLC552156-SN65LVDS122PWG4-ND8,32065 KčParametric Equivalent
In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1245,26000 Kč245,26 Kč
10192,19500 Kč1 921,95 Kč
25178,91960 Kč4 472,99 Kč
100164,32820 Kč16 432,82 Kč
250162,78740 Kč40 696,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000146,89046 Kč293 780,92 Kč
Manufacturers Standard Package
Unit Price without VAT:245,26000 Kč
Unit Price with VAT:296,76460 Kč

Other Suppliers on DigiKey

1 619In Stock
Ships from Rochester Electronics, LLC