
MAX9152EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX9152EUE+TTR-ND - Tape & Reel (TR) 175-MAX9152EUE+TCT-ND - Cut Tape (CT) 175-MAX9152EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9152EUE+T |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9152EUE+T Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:2 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,43000 Kč | 299,43 Kč |
| 10 | 236,18600 Kč | 2 361,86 Kč |
| 25 | 220,37000 Kč | 5 509,25 Kč |
| 100 | 202,98770 Kč | 20 298,77 Kč |
| 250 | 202,72140 Kč | 50 680,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 181,25642 Kč | 453 141,05 Kč |
| Unit Price without VAT: | 299,43000 Kč |
|---|---|
| Unit Price with VAT: | 362,31030 Kč |

