
CDCI6214RGER | |
|---|---|
DigiKey Part Number | 296-47626-2-ND - Tape & Reel (TR) 296-47626-1-ND - Cut Tape (CT) 296-47626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCI6214RGER |
Description | IC CLOCK GENERATOR 24VQFN |
Customer Reference | |
Detailed Description | Clock Generator IC 250MHz 2 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCI6214RGER Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250MHz |
Part Status Not For New Designs | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output LVCMOS, LVDS, HCSL | Supplier Device Package 24-VQFN (4x4) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 10 | 241,24600 Kč | 2 412,46 Kč |
| 25 | 225,12360 Kč | 5 628,09 Kč |
| 100 | 207,39930 Kč | 20 739,93 Kč |
| 250 | 205,22688 Kč | 51 306,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 184,48822 Kč | 553 464,66 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |











