
CDCI6214RGET | |
|---|---|
DigiKey Part Number | 296-47627-2-ND - Tape & Reel (TR) 296-47627-1-ND - Cut Tape (CT) 296-47627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCI6214RGET |
Description | IC CLOCK GENERATOR 24VQFN |
Customer Reference | |
Detailed Description | Clock Generator IC 250MHz 2 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCI6214RGET Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 250MHz |
Part Status Not For New Designs | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output LVCMOS, LVDS, HCSL | Supplier Device Package 24-VQFN (4x4) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 10 | 280,55400 Kč | 2 805,54 Kč |
| 25 | 262,23160 Kč | 6 555,79 Kč |
| 100 | 242,07960 Kč | 24 207,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 232,47472 Kč | 58 118,68 Kč |
| 500 | 226,68684 Kč | 113 343,42 Kč |
| 750 | 223,78772 Kč | 167 840,79 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |



