
SN65HVD31DR | |
|---|---|
DigiKey Part Number | 296-19626-2-ND - Tape & Reel (TR) 296-19626-1-ND - Cut Tape (CT) 296-19626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD31DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD31DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3077EARZ-REEL7 | Analog Devices Inc. | 3 336 | 505-ADM3077EARZ-REEL7CT-ND | 124,31000 Kč | Similar |
| ISL83488IBZ | Renesas Electronics Corporation | 1 562 | ISL83488IBZ-ND | 32,97000 Kč | Similar |
| ISL83488IBZ-T | Renesas Electronics Corporation | 2 485 | ISL83488IBZ-TCT-ND | 32,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 25 | 63,30480 Kč | 1 582,62 Kč |
| 100 | 57,24470 Kč | 5 724,47 Kč |
| 250 | 54,35460 Kč | 13 588,65 Kč |
| 500 | 54,19836 Kč | 27 099,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,66430 Kč | 124 160,75 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |











