



DMR04TTR | |
|---|---|
DigiKey Part Number  | 679-3539-2-ND - Tape & Reel (TR) 679-3539-1-ND - Cut Tape (CT) 679-3539-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DMR04TTR  | 
Description  | SWITCH SLIDE DIP SPST 0.025A 24V  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | APEM Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST  | |
Number of Positions  | 4  | |
Current Rating (Amps)  | 25mA  | |
Voltage Rating  | 24VDC  | |
Actuator Type  | Slide (Standard)  | |
Actuator Level  | Flush, Recessed  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Gold  | |
Height Above Board  | 0.146" (3.70mm)  | |
Mounting Type  | Surface Mount  | |
Termination Style  | Gull Wing  | |
Pitch  | 0.100" (2.54mm), Full  | |
Washable  | Yes  | |
Features  | Tape Seal  | |
Operating Temperature  | -20°C ~ 85°C  | |
Body Material  | Polyphenylene Sulfide (PPS), Glass Filled  | |
Length  | 0.437" (11.10mm)  | |
Mechanical Life  | 2,000 Cycles  | |
Electrical Life  | 2,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,03000 Kč | 37,03 Kč | 
| 10 | 31,33400 Kč | 313,34 Kč | 
| 25 | 29,07840 Kč | 726,96 Kč | 
| 100 | 25,90560 Kč | 2 590,56 Kč | 
| 250 | 24,01844 Kč | 6 004,61 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | 21,72077 Kč | 19 548,69 Kč | 
| 1 800 | 20,64811 Kč | 37 166,60 Kč | 
| 2 700 | 20,07556 Kč | 54 204,01 Kč | 
| 4 500 | 19,41006 Kč | 87 345,27 Kč | 
| 6 300 | 19,00433 Kč | 119 727,28 Kč | 
| 9 000 | 18,60172 Kč | 167 415,48 Kč | 
| Unit Price without VAT: | 37,03000 Kč | 
|---|---|
| Unit Price with VAT: | 44,80630 Kč | 




