SN65HVD234DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 282
Unit Price: 28,05000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 20,11745 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 099
Unit Price: 33,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,15708 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 243
Unit Price: 26,76000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 137
Unit Price: 24,08000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 704
Unit Price: 26,85000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 14,14281 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 259
Unit Price: 26,76000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 234
Unit Price: 23,34000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 28,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 29,71000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 054
Unit Price: 33,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 259
Unit Price: 28,79000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD234DRG4

DigiKey Part Number
296-52701-2-ND - Tape & Reel (TR)
296-52701-1-ND - Cut Tape (CT)
296-52701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD234DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD234DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,60796 Kč81 519,90 Kč
5 00031,96437 Kč159 821,85 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč