SN65HVD1781DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24 638
Unit Price: 4,02000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 465
Unit Price: 5,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,90000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11 175
Unit Price: 2,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 871
Unit Price: 2,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 391
Unit Price: 2,68000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 224
Unit Price: 2,68000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 405
Unit Price: 2,27000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 497
Unit Price: 1,17000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 28 111
Unit Price: 1,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: 7,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,04000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 289
Unit Price: 5,69000 Kč
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1781DRG4

DigiKey Part Number
296-52697-2-ND - Tape & Reel (TR)
296-52697-1-ND - Cut Tape (CT)
296-52697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1781DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1781DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
1Mbps
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,88000 Kč105,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,78246 Kč146 956,15 Kč
Manufacturers Standard Package
Unit Price without VAT:105,88000 Kč
Unit Price with VAT:128,11480 Kč