
SN65HVD1473DR | |
---|---|
DigiKey Part Number | 296-40505-2-ND - Tape & Reel (TR) 296-40505-1-ND - Cut Tape (CT) 296-40505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1473DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1473DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,65000 Kč | 96,65 Kč |
10 | 73,48800 Kč | 734,88 Kč |
25 | 67,68080 Kč | 1 692,02 Kč |
100 | 61,30060 Kč | 6 130,06 Kč |
250 | 58,25900 Kč | 14 564,75 Kč |
500 | 56,42514 Kč | 28 212,57 Kč |
1 000 | 54,91621 Kč | 54 916,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 49,08064 Kč | 122 701,60 Kč |
Unit Price without VAT: | 96,65000 Kč |
---|---|
Unit Price with VAT: | 116,94650 Kč |