Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75733KTTR

DigiKey Part Number
296-39491-2-ND - Tape & Reel (TR)
296-39491-1-ND - Cut Tape (CT)
296-39491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75733KTTR
Description
IC REG LINEAR 3.3V 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75733KTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
62dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.3V @ 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,32000 Kč200,32 Kč
10155,88900 Kč1 558,89 Kč
25144,78560 Kč3 619,64 Kč
100132,57300 Kč13 257,30 Kč
250130,21028 Kč32 552,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500123,24482 Kč61 622,41 Kč
1 000120,35781 Kč120 357,81 Kč
1 500118,91195 Kč178 367,93 Kč
Manufacturers Standard Package
Unit Price without VAT:200,32000 Kč
Unit Price with VAT:242,38720 Kč

Other Suppliers on DigiKey

90 270In Stock
Ships from Rochester Electronics, LLC