
MOV-10D390KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D390KTR-ND - Tape & Reel (TR) 118-MOV-10D390KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D390KTR |
Description | VARISTOR 39V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D390KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 500 A | |
Energy | 4.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,41640 Kč | 60,41 Kč |
| 100 | 2,05660 Kč | 205,66 Kč |
| 250 | 1,88608 Kč | 471,52 Kč |
| 500 | 1,78252 Kč | 891,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,69747 Kč | 1 697,47 Kč |
| 2 000 | 1,62759 Kč | 3 255,18 Kč |
| 3 000 | 1,59243 Kč | 4 777,29 Kč |
| 5 000 | 1,55362 Kč | 7 768,10 Kč |
| 7 000 | 1,53091 Kč | 10 716,37 Kč |
| 10 000 | 1,50905 Kč | 15 090,50 Kč |
| 25 000 | 1,46204 Kč | 36 551,00 Kč |
| 50 000 | 1,43369 Kč | 71 684,50 Kč |
| 100 000 | 1,41037 Kč | 141 037,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |









