
RX-8025SA:AA3 | |
---|---|
DigiKey Part Number | SER3650TR-ND - Tape & Reel (TR) SER3650CT-ND - Cut Tape (CT) SER3650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX-8025SA:AA3 |
Description | IC RTC CLK/CALENDAR I2C 14SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 1.8µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 203,09000 Kč | 203,09 Kč |
10 | 137,62400 Kč | 1 376,24 Kč |
25 | 120,56400 Kč | 3 014,10 Kč |
100 | 101,29210 Kč | 10 129,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 80,18884 Kč | 20 047,21 Kč |
Unit Price without VAT: | 203,09000 Kč |
---|---|
Unit Price with VAT: | 245,73890 Kč |